| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-3104 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 29 |
| Number of Rows: | 1, 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 2 mm, 5.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 2 p - 25 s - 2 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464373104 |
| SKU: | MOL46437-3104 |
46437-3104
Specifications
Detailed Description
Introducing the EXTreme Ten60Power series, this black connector features a high amperage of 60 A, with 2.5 A per contact. Designed for robust performance, it boasts 29 contacts in a single row, ideal for through-hole termination. Constructed with durable materials, including high-temperature thermoplastic and copper contacts with gold plating, it ensures reliable signal transmission. With a voltage rating of 600 VAC/250 VDC and compliance with various agency certifications, it meets stringent quality standards. The right-angle orientation and PCB compatibility make it versatile for various applications, while its tray packaging ensures convenient handling. Perfect for power and signal configurations, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2026 | 516951 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||

