| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-3111 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 32 |
| Number of Rows: | 1, 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 3 p - 25 s - 4 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464373111 |
| SKU: | MOL46437-3111 |
46437-3111
Specifications
Detailed Description
Experience the cutting-edge technology of our EXTreme Ten60Power Connector, designed for high-performance applications. With a black color finish, this connector boasts a robust amperage of 60A (2.5A per contact) and features 32 gold-plated copper contacts for optimal conductivity. Its right-angle body orientation and through-hole termination method ensure secure and reliable connections. Operating at a voltage of 600VAC/250VDC, this connector is suitable for demanding environments. Constructed from high-temperature thermoplastic, it offers durability and resilience, with an operating temperature range of -40 to 105 °C. Compliant with UL and CSA standards, it guarantees safety and reliability in every use. Perfect for board-to-board applications, it offers 1, 5, or 5.5mm pitch options, with 32 contacts loaded for efficient power and signal transmission. Whether for industrial, automotive, or aerospace applications, this EXTreme Ten60Power Connector delivers exceptional performance.

