46437-9102

Heilind Number:MOL46437-9102
Manufacturer:Molex
Manufacturer Number:46437-9102
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

5.50mm Pitch EXTreme Ten60Power Right-Angle Power Blade, 2 DC Power Circuits, Long Solder Tail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46437-9102
Color:Black
Series:46437 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper
Pitch:5.5 mm
Voltage:600 V DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:2
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:2 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:18 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0464379102
SKU:MOL46437-9102

Detailed Description

Experience exceptional power delivery with our EXTreme Ten60Power connector, designed to handle up to 60 A at 600 V DC. Featuring two contacts, this black connector ensures reliable performance in high-temperature environments, thanks to its copper contact material and high-temperature thermoplastic construction. With a right-angle orientation and through-hole termination, it offers easy PCB integration. Gold plating in the contact mating area guarantees optimal conductivity, while its durable design allows for up to 200 mating cycles. Perfect for board-to-board applications, this connector is a versatile solution for your power and signal transmission needs.