46528-0001

Heilind Number:MOL46528-0001
Manufacturer:Molex
Manufacturer Number:46528-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch SPOX BMI Receptacle Housing, Single Row, Vertical,6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46528-0001
Color:Black
Series:46528 - SPOX BMI
Amperage:3 A
Connector Type:SPOX BMI
Number of Contacts:6
Number of Rows:1
Pitch:2.5 mm
Voltage:250 VAC
Material:Polyester
Orientation:Vertical
Tail Length:1.6 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Number of Contacts Loaded:6
Mating Cycles:25
PCB Retention:With
Polarized to PCB:Yes
Connector System:Wire to Board
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:0465280001
SKU:MOL46528-0001

Detailed Description

Easily connect wires to your PCB with our SPOX BMI 46528-0001 connector. Designed for secure signal transmission, this black connector features six contacts in a single row with a pitch of 2.5mm. With a durable polyester construction and a high operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. The vertical orientation and PCB retention feature make installation a breeze, while the polarized design prevents incorrect insertion. RoHS compliant and boasting a 250VAC voltage rating, this connector is a safe and efficient choice for your electronic projects.