| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46528-0077 |
| Color: | Black |
| Series: | 46528 |
| Amperage: | 3 A |
| Connector Type: | SPOX BMI |
| Gender: | Receptacle |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | SMT SPOX BMI Header Assembly Link:46781|Link:46831 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Product Name: | SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465280077 |
| SKU: | MOL46528-0077 |
46528-0077
| Heilind Number: | MOL46528-0077 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46528-0077 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SPOX BMI Receptacle in an alluring black hue. Designed for optimal performance, this component features a single row housing with seven contacts, ensuring seamless signal transmission. With a 2.5mm pitch and a durable polyester alloy construction, it guarantees reliability in various environments. The inclusion of keying and polarization adds convenience during assembly, while its panel mount capability offers versatility in installation. Certified by both CSA and UL for quality assurance, this RoHS compliant product is a must-have for your wire to board connector systems. Elevate your connectivity experience with the SPOX series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

