| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46556-2145 |
| Color: | Black |
| Series: | 46556 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Number of Contacts: | 80 |
| Number of Rows: | 4 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 240 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 2 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465562145 |
| SKU: | MOL46556-2145 |
46556-2145
| Heilind Number: | MOL46556-2145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46556-2145 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SEARAY Slim Plug, 80 Circuits, 2.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the SEARAY Slim Plug, featuring 80 circuits in 4 rows for seamless integration. With a low profile of 2.00mm, this black connector offers efficient space utilization. Crafted for reliability, it boasts a straight body orientation and surface mount termination with lead-free solder charge. The high temperature thermoplastic construction ensures durability in harsh environments, while gold plating in the contact mating area guarantees optimal conductivity. Meeting RoHS compliance, this SEARAY connector is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||
| 10/31/2020 | 508649 - Equipment Transfer, Production Transfer or Rearrangement.This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download | |||

