| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46556-3745 |
| Color: | Black |
| Series: | 46556 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Number of Contacts: | 120 |
| Number of Rows: | 4 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 240 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 7 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465563745 |
| SKU: | MOL46556-3745 |
46556-3745
| Heilind Number: | MOL46556-3745 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46556-3745 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
SEARAY Slim Plug,120 Circuits, 7.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
More >>Specifications
Detailed Description
Discover the SEARAY Slim Plug, a high-performance connector boasting 120 circuits in a compact design. With an unmated height of 7.00mm and four rows of pins, this connector is ideal for densely populated PCBs. Featuring surface mount termination and lead-free solder charge, it ensures reliable connectivity in various applications. The straight orientation, with pegs for stability, offers easy vertical PCB mounting. Engineered for durability, it can withstand operating temperatures ranging from -55 to 125 °C. With gold plating in the contact mating area, it guarantees excellent signal transmission. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for board-to-board connections, this SEARAY connector is a versatile solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||
| 05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download | |||

