| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46556-4145 |
| Color: | Black |
| Series: | 46556 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Number of Contacts: | 160 |
| Number of Rows: | 4 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 240 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 160 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 2 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465564145 |
| SKU: | MOL46556-4145 |
46556-4145
Specifications
Detailed Description
Introducing the SEARAY Slim Plug, a high-performance connector designed for precision applications. With 160 circuits and a slim 2.00mm unmated height, this connector offers seamless connectivity in compact spaces. Featuring four rows with pegs for secure mounting, it ensures reliable performance. The solder charge lead-free design complies with RoHS standards, making it environmentally friendly. Crafted with a high-temperature thermoplastic body and gold-plated copper alloy contacts, it guarantees durability and efficient signal transmission. Ideal for board-to-board connections, this connector is suitable for a wide range of electronic devices. With UL and CSA certifications, you can trust in its quality and safety. Elevate your connectivity solutions with the SEARAY Slim Plug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||
| 10/31/2020 | 508649 - Equipment Transfer, Production Transfer or Rearrangement.This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download | |||

