| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46557-2145 |
| Series: | 46557 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 80 |
| Number of Rows: | 4 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Maximum Voltage: | 240 V AC |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Insert Color: | Black |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.18 mm |
| Mating Alignment: | No |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 5 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465572145 |
| SKU: | MOL46557-2145 |
46557-2145
| Heilind Number: | MOL46557-2145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46557-2145 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SEARAY Slim Receptacle, 80 Circuits, 5.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
More >>Specifications
Detailed Description
Introducing the SEARAY Slim Receptacle, a high-performance connector designed for board-to-board applications. With 80 circuits, 5.00mm unmated height, and 1.27mm pitch, this connector is ideal for signal transmission in compact electronic systems. Featuring four rows with pegs for secure mounting, it offers reliable connectivity in demanding environments. The surface mount termination method, along with lead-free solder charge, ensures easy installation and compliance with environmental regulations. Constructed with durable thermoplastic housing and gold-plated copper alloy contacts, the SEARAY guarantees long-term performance. With a wide operating temperature range of -55 to 125 °C and UL and CSA certifications, it is suitable for various industrial applications. RoHS compliant and featuring pick and place capabilities, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||
| 05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download | |||

