46557-3145

Heilind Number:MOL46557-3145
Manufacturer:Molex
Manufacturer Number:46557-3145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEARAY Slim Receptacle, 120 Circuits, 5.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46557-3145
Series:46557 - SEARAY
Amperage:2.7 A
Connector Type:SEARAY
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:120
Number of Rows:4
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:1.27 mm
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Maximum Voltage:240 V AC
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:120
Mating Cycles:100
PCB Locator:Yes
Insert Color:Black
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.18 mm
Mating Alignment:No
Supplier Product Group:Mezzanine & Board Stacking Connectors
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Termination Pitch:1.27 mm
Electrical Model:Yes
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Unmated Height:5 mm
Material Flammability Standard:94V-0
Part Aliases:0465573145
SKU:MOL46557-3145

Detailed Description

Introducing the SEARAY Slim Receptacle, a high-performance connector designed for seamless board-to-board connections. With 120 circuits and a compact 5.00mm unmated height, this female connector features four rows with pegs for secure mounting. Crafted from durable thermoplastic, it ensures reliable signal transmission with a 1.27mm pitch and 2.7A amperage. Gold-plated copper alloy contacts guarantee optimal conductivity, suitable for voltage requirements up to 240V AC. RoHS compliant and lead-free, it meets strict environmental standards. Ideal for applications in harsh environments, the SEARAY Slim Receptacle operates flawlessly in temperatures ranging from -55 to 125°C. Its surface mount termination method, pick and place capability, and embossed tape packaging make it convenient for automated assembly processes. Trust in this connector's high-quality construction and performance for your PCB connectivity needs.