| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46557-7345 |
| Series: | 46557 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 100 |
| Number of Rows: | 4 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Maximum Voltage: | 240 V AC |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Insert Color: | Black |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 6.6 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465577345 |
| SKU: | MOL46557-7345 |
46557-7345
Specifications
Detailed Description
Introducing the SEARAY Slim Receptacle, a high-performance connector designed for your PCB connectivity needs. With 100 circuits and a low 6.60mm unmated height, it offers compact yet efficient signal transmission. Featuring four rows with pegs for secure mounting, this female connector is ideal for surface mount applications. Made with high temperature thermoplastic housing and copper alloy contacts plated with gold, it ensures reliable performance in demanding environments. With UL and CSA certifications, it meets international quality standards. RoHS compliant and lead-free, it's also environmentally friendly. Suitable for signal applications, it guarantees a maximum voltage of 240V AC. Engineered for durability, it offers a mating cycle of 100 and withstands operating temperatures from -55 to 125 °C. Packaged in embossed tape on reel for easy handling, it comes with pick and place capability for efficient assembly. Perfect for board to board connections, it's a versatile solution for various industries. Upgrade your connectivity with the SEARAY Slim Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||
| 05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download | |||

