| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46557-7445 |
| Series: | 46557 |
| Amperage: | 2.7 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| SKU: | MOL46557-7445.P |
46557-7445
Specifications
Detailed Description
Elevate your PCB connectivity with our SEARAY Slim Receptacle, featuring 100 circuits for seamless data transmission. With a low-profile 7.50mm height and four rows of pegged design, this connector ensures a secure fit on your board. Crafted with lead-free solder charge for eco-friendly assembly, it guarantees reliable performance. The female receptacle, constructed with durable thermoplastic housing and copper alloy contacts plated with gold, offers superior conductivity. With a pitch of 1.27mm, it's ideal for high-density applications. Straight body orientation and surface mount termination make installation effortless. RoHS compliant, this connector meets environmental standards, making it a sustainable choice for your projects. Elevate your PCB connectivity with our SEARAY Slim Receptacle, featuring 100 circuits for seamless data transmission. With a low-profile 7.50mm height and four rows of pegged design, this connector ensures a secure fit on your board. Crafted with lead-free solder charge for eco-friendly assembly, it guarantees reliable performance. The female receptacle, constructed with durable thermoplastic housing and copper alloy contacts plated with gold, offers superior conductivity. With a pitch of 1.27mm, it's ideal for high-density applications. Straight body orientation and surface mount termination make installation effortless. RoHS compliant, this connector meets environmental standards, making it a sustainable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||

