46562-1013

Heilind Number:MOL46562-1013
Manufacturer:Molex
Manufacturer Number:46562-1013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch EXTreme Ten60Power Vertical Receptacle Assembly, 12 Signal Circuits, 2 Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46562-1013
Color:Black
Series:46562 - EXTreme Ten60Power
Amperage:2.5 A, 55 A
Connector Type:EXTreme Ten60Power
Number of Contacts:14
Number of Rows:1
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper
Pitch:2.54 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:14
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Power and Signal Configuration:2p - 12s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0465621013
SKU:MOL46562-1013

Detailed Description

Elevate your power and signal connections with our EXTreme Ten60Power series 46562 vertical PCB socket receptacle. Featuring 14 gold-plated contact pins, this high-performance connector ensures reliable conductivity in demanding environments, with a 600 VAC/250 VDC voltage rating. With a rugged construction and compliant pin termination method, it guarantees secure attachment to your PCB. Its high-temperature thermoplastic housing and UL-certified components offer peace of mind in terms of safety and durability. Ideal for signal and power applications, this connector is designed for a maximum of 200 mating cycles, making it a dependable choice for your projects. With its tin-plated contact termination and polarized design, it ensures easy and efficient installation. Trust in the quality and performance of this board-to-board connector for seamless connectivity in your electronic systems.