| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46562-1073 |
| Color: | Black |
| Series: | 46562 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 55 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 37 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper |
| Pitch: | 2.54 mm, 5.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 37 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 27 s - 10 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465621073 |
| SKU: | MOL46562-1073 |
46562-1073
| Heilind Number: | MOL46562-1073 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46562-1073 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm, 5.50mm Pitch EXTreme Ten60Power Vertical Receptacle Assembly with Guide Receivers, 27 Signal Circuits, 10 Power Circuits
More >>Specifications
Detailed Description
Elevate your power connectivity with our EXTreme Ten60Power series, featuring a black 46562 model designed for high-performance applications. With a robust amperage rating of 2.5 A and 55 A, this connector ensures reliable power transmission. Its 37 contacts, housed in a single row, offer versatile connectivity in signal and power circuits. Crafted from high-temperature thermoplastic with gold-plated copper contacts, it guarantees durability and efficient conductivity. Featuring through-hole termination, it's easy to install on PCBs with a thickness of 1.58 mm. With a voltage rating of 600 VAC/250 VDC, it meets stringent safety standards. This vertical connector, with a pitch of 2.54 mm and 5.5 mm, is ideal for board-to-board applications. Its tin-plated termination and polarized design ensure secure mating, while its UL and CSA certifications guarantee quality and compliance. Whether in industrial machinery or electronic devices, this connector delivers unrivaled performance.

