| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46562-1285 |
| Color: | Black |
| Series: | 46562 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 55 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465621285 |
| SKU: | MOL46562-1285 |
46562-1285
| Heilind Number: | MOL46562-1285 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46562-1285 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
7.50mm Pitch EXTreme Ten60Power Vertical Receptacle Assembly with Guide Receivers, 3 Power Circuits (3 AC)
More >>Specifications
Detailed Description
Enhance power connectivity with our EXTreme Ten60Power series receptacle. Designed for robust performance, this black connector features a through-hole mount with compliant pins for secure attachment. With a high temperature thermoplastic construction and gold plating in the mating area, it ensures reliable operation in demanding environments. Suitable for power applications, it offers a voltage rating of 600 VAC / 250 VDC and can handle currents up to 55 A. Operating smoothly in temperatures ranging from -40°C to 105°C, it's a dependable choice for various industries. Compliant with UL and CSA standards, this connector guarantees quality and safety. Perfect for PCB setups, it facilitates efficient power transfer with its three contacts, each plated with tin for optimal conductivity. RoHS compliant and lead-free soldering capable, it aligns with modern environmental standards. Whether for industrial machinery or electronic devices, this receptacle is a dependable solution for your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2026 | 516951 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||

