| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46562-3002 |
| Color: | Black |
| Series: | 46562 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 55 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper |
| Pitch: | 2.54 mm, 5.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 24 s - 4 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465623002 |
| SKU: | MOL46562-3002 |
46562-3002
Specifications
Detailed Description
Elevate your power and signal connectivity with our EXTreme Ten60Power series. Designed for high-performance applications, this PCB Socket Receptacle features 28 gold-plated contacts for reliable transmission at up to 600 VAC or 250 VDC. With an amperage rating of 2.5 A, it ensures efficient power delivery. Made of high-temperature thermoplastic, it can withstand operating temperatures ranging from -40 to 105 °C. The through-hole termination method with compliant pins offers secure and easy installation on PCBs. With polarized and keyed features, it guarantees proper mating orientation. This RoHS-compliant connector is perfect for demanding industrial environments. Upgrade your connectivity solution with this versatile and durable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 04/27/2014 | GCM 10632308 - New, Modified, Or Replacement Tooling. Capacity increase with new mold. GCN is issued based on component series 46468 and 46533 for assembled Ten60 product. | Download | |||

