46562-3102

Heilind Number:MOL46562-3102
Manufacturer:Molex
Manufacturer Number:46562-3102
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.00mm, 5.50mm Pitch EXTreme Ten60Power Vertical Receptacle Assembly with Guide Receivers, 25 Signal Circuits, 4 DC Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46562-3102
Color:Black
Series:46562 - EXTreme Ten60Power
Amperage:2.5 A, 55 A
Connector Type:EXTreme Ten60Power
Number of Contacts:29
Number of Rows:1
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper
Pitch:2 mm, 5.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:29
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:25 s - 4 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0465623102
SKU:MOL46562-3102

Detailed Description

Experience the ultimate power connectivity with our EXTreme Ten60Power series, featuring a sleek and durable design in classic black. With an amperage range of 2.5 A to 55 A and a voltage rating of 600 VAC / 250 VDC, these connectors are engineered for high-performance signal and power applications. Made of high temperature thermoplastic with gold-plated copper contacts, they ensure reliable conductivity in even the most demanding environments. Featuring 29 contacts in a single row, these connectors offer seamless connectivity for your PCB assemblies. With a pitch of 2 mm and 5.5 mm, they provide flexibility in your design layout. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial applications. UL and CSA certified, these connectors guarantee safety and compliance with industry standards. Whether you're designing for power distribution, telecommunications, or industrial automation, our EXTreme Ten60Power connectors are the perfect choice for reliable and efficient connectivity.