| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46611-1008 |
| Color: | Black |
| Series: | 46611 - Mini-Fit BMI |
| Amperage: | 6 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466111008 |
| SKU: | MOL46611-1008 |
46611-1008
Specifications
Detailed Description
Enhance your connectivity with the Mini-Fit BMI LCP Vertical Header, boasting a sleek black design and accommodating up to 8 contacts in 2 rows. With a robust amperage of 6A and a voltage rating of 600V AC/DC, this connector ensures reliable power transmission. Crafted from high-temperature thermoplastic and featuring phosphor bronze contacts with tin plating, it guarantees durability and efficient signal transfer. Its through-hole termination method with compliant pins offers easy installation on PCBs, while UL certification and RoHS compliance ensure quality and environmental responsibility. Perfect for board-to-board or wire-to-board applications, this Mini-Fit BMI header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2023 | 511750 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraka is adding an additional Supplier impacting the part(s) as per the attached list. No changes will be made to product fit, form or function as part of this change. | Download | |||
| 09/30/2022 | 511749 - Equipment/production transfer or rearrangement. This notification is to inform that tooling is being moved from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant. There will be no change to the Fit, Form or Function of the product based on this transfer. | Download | |||

