| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46611-1010 |
| Color: | Black |
| Series: | 46611 - Mini-Fit BMI |
| Amperage: | 6 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-Fit BMI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466111010 |
| SKU: | MOL46611-1010 |
46611-1010
| Heilind Number: | MOL46611-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46611-1010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Compliant Pin Header, 4.20mm Pitch, Dual Row, Vertical, 10 Circuits, Bright Tin (Sn) Over Nickel (Ni) Plating, Black
More >>Specifications
Detailed Description
Enhance your electronic connections with our Mini-Fit Jr. Compliant Pin Header. Featuring a 4.20mm pitch and dual-row design, this vertical header boasts 10 circuits for efficient power distribution. Its bright tin over nickel plating ensures reliable conductivity, while the black color adds a sleek touch to your setup. With a 6A amperage rating and high-temperature thermoplastic construction, it's both durable and safe for use. Ideal for board-to-board or wire-to-board applications, this header is UL-certified and RoHS-compliant, meeting stringent quality standards. Upgrade your PCB connectors with this versatile and high-performance component.

