46611-1024

Heilind Number:MOL46611-1024
Manufacturer:Molex
Manufacturer Number:46611-1024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Compliant Pin Header, 4.20mm Pitch, Dual Row, Vertical, 24 Circuits, Bright Tin (Sn) Over Nickel (Ni) Plating, Black

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46611-1024
Color:Black
Series:46611 - Mini-Fit BMI
Amperage:5 A
Connector Type:Mini-Fit BMI
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:24
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:46611-1024 0466111024 46611
SKU:MOL46611-1024