46622-0200

Heilind Number:MOL46622-0200
Manufacturer:Molex
Manufacturer Number:46622-0200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Header, Surface Mount, Single Row, Right-Angle, with Solder Tab, Tin (Sn) Plating, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46622-0200
Color:Black
Series:46622 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:3 mm
Voltage:600 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0466220200
SKU:MOL46622-0200

Detailed Description

Explore the cutting-edge Micro-Fit BMI SR RA SMT NAIL 6 SN 2CKT Connector, a must-have for seamless connectivity in your projects. This black connector, part of the Micro-Fit BMI series, boasts high performance with an amperage of 8.5 A and voltage rating of 600 V. Featuring two contacts in a single row, it ensures efficient power transmission. Crafted with durable materials like Liquid Crystal Polymer and brass, it guarantees reliability even in demanding environments. With surface mount termination and right-angle orientation, it offers versatility in installation. RoHS compliant and lead-free process capable, it meets the latest environmental standards. Trust in its quality for your Wire to Board connector needs.