| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46622-0200 |
| Color: | Black |
| Series: | 46622 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | Liquid Crystal Polymer |
| Keying: | No |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 46622-0200 0466220200 46622 |
| SKU: | MOL46622-0200.P |
46622-0200
Specifications
Detailed Description
Easily connect wires to circuit boards with our Micro-Fit BMI Header in a convenient cut tape format. This surface mount header features a single row, right-angle design with solder tabs for secure attachment. With a sleek black finish and tin plating, it offers both durability and style. Perfect for compact electronics, it has 2 circuits and a 3mm pitch, suitable for up to 600V. Crafted from high-quality materials like liquid crystal polymer and brass, it ensures reliable performance. RoHS compliant and lead-free, it meets strict environmental standards. Ideal for wire-to-board connections, this header is a crucial component for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 09/06/2018 | 505373 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

