46622-0201

Heilind Number:MOL46622-0201
Manufacturer:Molex
Manufacturer Number:46622-0201
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Header, Surface Mount, Single Row, Right-Angle, with Solder Tab, 0.38µm Gold (Au) Selective Plating, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46622-0201
Color:Black
Series:46622 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:3 mm
Voltage:600 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0466220201
SKU:MOL46622-0201

Detailed Description

Enhance your surface mount connector needs with the Micro-Fit BMI SR RA SMT NAIL. This black, right-angle connector boasts a robust design with two contacts, ideal for wire-to-board applications. Featuring a 3mm pitch and high amperage capability of 8.5A, it ensures reliable power transmission. With gold plating in the contact mating area and tin termination, it guarantees optimal conductivity and durability. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Its embossed tape packaging and compatibility with LR19980 certification make it a convenient and trustworthy choice for your projects. Joining the Micro-Fit BMI series, it delivers exceptional performance in PCB connections. Compliant with RoHS standards, you can count on its quality and sustainability. Elevate your connectivity solutions with the Micro-Fit BMI SR RA SMT NAIL.