| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46622-0300 |
| Color: | Black |
| Series: | 46622 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466220300 |
| SKU: | MOL46622-0300 |
46622-0300
| Heilind Number: | MOL46622-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46622-0300 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit BMI Header, Surface Mount, Single Row, Right-Angle, with Solder Tab, Tin (Sn) Plating, 3 Circuits
More >>Specifications
Detailed Description
Achieve reliable power connections with the Micro-Fit BMI SR RA SMT NAIL 6 SN 3CKT Connector. Featuring a black housing and surface mount termination, this connector is designed for optimal performance in various applications. With a pitch of 3mm and 600V voltage rating, it offers efficient power transmission. The right angle orientation and brass contact material ensure secure and stable connections. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Whether for industrial or consumer electronics, the Micro-Fit BMI Connector guarantees high-quality power delivery.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2018 | 505373 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

