| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46622-0300 |
| Color: | Black |
| Series: | 46622 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | Liquid Crystal Polymer |
| Keying: | No |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit BMI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 46622-0300 0466220300 46622 |
| SKU: | MOL46622-0300.P |
46622-0300
| Heilind Number: | MOL46622-0300.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 46622-0300 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Cut Tape - Micro-Fit BMI Header, Surface Mount, Single Row, Right-Angle, with Solder Tab, Tin (Sn) Plating, 3 Circuits, Tape and Reel
More >>Specifications
Detailed Description
Easily connect components on your PCB with this Micro-Fit BMI Header. Designed for surface mount applications, it features a single row, right-angle configuration with solder tabs for secure attachment. The tin plating ensures reliable conductivity, while the 3mm pitch accommodates tight spacing. With 3 circuits and a voltage rating of 600V, it's suitable for various electronic projects. Made of durable liquid crystal polymer, it meets stringent flammability standards. This header is polarized for easy installation and features PCB retention for added stability. Compliant with RoHS regulations, it's a safe and environmentally friendly choice for your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2018 | 505373 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

