| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46622-0400 |
| Color: | Black |
| Series: | 46622 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466220400 |
| SKU: | MOL46622-0400 |
46622-0400
Specifications
Detailed Description
The Micro-Fit BMI SR RA SMT NAIL 6 SN 4CKT Connector in Black is a reliable solution for your wire-to-board connection needs. With a current rating of 8.5 A and a voltage rating of 600 V, it ensures efficient power transmission. Featuring a right-angle orientation and surface-mount termination method, it is suitable for various PCB designs. The contact material is brass with tin plating, meeting RoHS compliance. With PCB locator and retention features, it offers secure installation. Its high operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in the Micro-Fit BMI Connector for durable and high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2018 | 505373 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

