| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46622-0500 |
| Color: | Black |
| Series: | 46622 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466220500 |
| SKU: | MOL46622-0500 |
46622-0500
Specifications
Detailed Description
Enhance your electronic connections with the Micro-Fit BMI SR RA SMT NAIL 6 SN 5CKT Connector. Designed for optimal performance, this black surface mount connector features 5 contacts and a right angle orientation, with a high amperage rating of 8.5 A and a voltage capacity of 600 V. Crafted from durable materials like liquid crystal polymer and brass, it ensures reliable conductivity in a wide operating temperature range. With features like PCB retention, polarization, and mate locking, it offers secure and efficient connectivity. RoHS compliant and lead-free process capable, it's a sustainable choice for your PCB assembly needs. Ideal for wire-to-board applications, this connector is a versatile and dependable solution for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 09/06/2018 | 505373 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

