46622-0701

Heilind Number:MOL46622-0701
Manufacturer:Molex
Manufacturer Number:46622-0701
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit BMI Header, Surface Mount, Single Row, Right-Angle, with Solder Tab, 0.38µm Gold (Au) Selective Plating, 7 Circuits, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46622-0701
Color:Black
Series:46622 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:7
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:3 mm
Voltage:600 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:7
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0466220701
SKU:MOL46622-0701

Detailed Description

The Micro-Fit BMI SR RA SMT NAIL 1 AU 7CKT Connector in Black offers reliable power and signal connectivity in demanding applications. Featuring a right-angle orientation and surface-mount termination, it ensures secure PCB attachment. With seven gold-plated contacts and a 3 mm pitch, it supports high-speed data transmission with low contact resistance. Operating at temperatures from -40 to 105 °C, it is suitable for use in harsh environments. This RoHS-compliant connector is ideal for wire-to-board connections in various industries. Its compact design and durable construction make it a versatile and essential component for your electronic projects.