46623-0301

Heilind Number:MOL46623-0301
Manufacturer:Molex
Manufacturer Number:46623-0301
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Receptacle Housing, Single Row, Panel Mount, 3 Circuits, Nylon, UL 94V-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46623-0301
Color:Black
Series:46623 - Micro-Fit BMI
Connector Type:Micro-Fit BMI
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:3 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0466230301
SKU:MOL46623-0301

Detailed Description

Enhance your power connectivity with our Micro-Fit BMI Receptacle Housing. Designed for single-row panel mounting, this housing features 3 circuits for efficient performance. Crafted from durable nylon with UL 94V-0 flammability standard, it guarantees safety and reliability. Its black color adds a sleek touch, perfect for various applications. With a 3mm pitch and wire-to-wire/board compatibility, it offers versatility in usage. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. RoHS compliant and certified by CSA and UL agencies, this housing ensures quality and compliance. Upgrade your connectivity solutions with the Micro-Fit BMI Receptacle Housing.