46623-0401

Heilind Number:MOL46623-0401
Manufacturer:Molex
Manufacturer Number:46623-0401
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Receptacle Housing, Single Row, Panel Mount, 4 Circuits, Nylon, UL 94V-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46623-0401
Color:Black
Series:46623 - Micro-Fit BMI
Connector Type:Micro-Fit BMI
Gender:Receptacle
Number of Contacts:4
Number of Rows:1
Pitch:3 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0466230401
SKU:MOL46623-0401

Detailed Description

Enhance your power connectivity solutions with our Micro-Fit BMI Receptacle Housing. Crafted from durable nylon with a UL 94V-0 flammability rating, this single-row panel mount housing is designed for reliability. Featuring four circuits and a 3mm pitch, it ensures efficient signal transmission. With a wide operating temperature range of -40 to 105 °C, it's suitable for various environments. Polarized for secure mating, it guarantees a stable connection. Ideal for wire-to-wire and wire-to-board applications, this housing is UL and CSA certified, meeting industry standards. RoHS compliant, it's a sustainable choice for your projects. Upgrade to the Micro-Fit BMI Receptacle Housing for premium performance in pin and socket connections.