46623-0601

Heilind Number:MOL46623-0601
Manufacturer:Molex
Manufacturer Number:46623-0601
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Receptacle Housing, Single Row, Panel Mount, 6 Circuits, Nylon, UL 94V-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46623-0601
Color:Black
Series:46623 - Micro-Fit BMI
Connector Type:Micro-Fit BMI
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:3 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0466230601
SKU:MOL46623-0601

Detailed Description

Enhance your connectivity with our Micro-Fit BMI Receptacle Housing. Designed for single-row panel mounting, this housing accommodates 6 circuits with precision. Crafted from durable nylon with a UL 94V-0 flammability rating, it ensures safety and reliability. The black housing is part of our Micro-Fit BMI series, featuring a 3mm pitch for seamless integration. Suitable for power applications, it operates flawlessly in temperatures ranging from -40 to 105°C. This versatile connector is compatible with Wire to Wire and Wire to Board systems, making it a valuable addition to your setup. With RoHS compliance and certifications from leading agencies, you can trust in its quality and performance. Elevate your connectivity solutions with the Micro-Fit BMI Receptacle Housing.