46625-0300

Heilind Number:MOL46625-0300
Manufacturer:Molex
Manufacturer Number:46625-0300
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Plug Housing, Single Row, Panel Mount, 3 Circuits, Nylon,UL 94V-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46625-0300
Color:Black
Series:46625 - Micro-Fit BMI
Connector Type:Micro-Fit BMI
Gender:Plug
Number of Contacts:3
Number of Rows:1
Pitch:3 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0466250300
SKU:MOL46625-0300

Detailed Description

Enhance your connectivity with our Micro-Fit BMI Plug Housing. Engineered for single-row applications, this panel-mount connector boasts a sleek black design crafted from durable nylon, meeting UL 94V-0 standards for added safety. With three circuits and a 3mm pitch, it's ideal for power transmission. Featuring polarized mating for easy installation, it's compatible with both wire-to-wire and wire-to-board setups. Certified by CSA and UL, and RoHS compliant, this connector ensures quality and environmental responsibility. From industrial settings to DIY projects, the Micro-Fit BMI Plug Housing is the perfect solution for your connectivity needs.