| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46625-0400 |
| Color: | Black |
| Series: | 46625 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Micro-Fit BMI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466250400 |
| SKU: | MOL46625-0400 |
46625-0400
| Heilind Number: | MOL46625-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46625-0400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit BMI Plug Housing, designed for seamless integration in a variety of applications. This single-row housing features a panel mount configuration, ideal for secure installations. Crafted from durable UL 94V-0 rated black nylon, it ensures reliable performance even in demanding environments. With four circuits and a 3mm pitch, it offers efficient power transmission. Polarized for easy mating, it guarantees proper alignment. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant, it's environmentally friendly. Elevate your wire-to-wire or wire-to-board connections with this essential component.

