| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46625-0600 |
| Color: | Black |
| Series: | 46625 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466250600 |
| SKU: | MOL46625-0600 |
46625-0600
| Heilind Number: | MOL46625-0600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46625-0600 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit BMI Plug Housing. Designed for single-row panel mounting, this housing features six circuits and is crafted from durable nylon with a UL 94V-0 flammability standard. In sleek black, it offers a pitch of 3mm and is polarized for secure mating. Ideal for power applications, it is compatible with wire-to-wire and wire-to-board connections. With certifications from CSA and UL, and RoHS compliance, it guarantees quality and safety. Operating in a temperature range of -40 to 105°C, it ensures reliability in various environments. Upgrade your setup with the Micro-Fit BMI Plug Housing, the perfect solution for your connectivity needs.

