| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46626-1305 |
| Series: | 46626 - L1NK 250 |
| Amperage: | 6.5 A |
| Connector Type: | L1NK 250 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 250 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 25 |
| Wire Size: | 22 AWG, 24 AWG, .2 - .33 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.42 mm - 1.6 mm |
| Part Aliases: | 0466261305 |
| SKU: | MOL46626-1305 |
46626-1305
Specifications
Detailed Description
Enhance your power connections with the L1NK 250 Female Crimp Terminal. Designed for reliable performance, this terminal features a copper alloy contact with tin plating, ensuring efficient conductivity. Suitable for 22-24 AWG wire sizes and insulation diameters ranging from 1.42mm to 1.6mm, it offers versatility in various applications. With a voltage rating of 250V AC/DC and an amperage of 6.5A, it guarantees safe and stable power transmission. The crimp or compression termination method provides a secure attachment, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-board connections, this terminal is ideal for high mating cycle requirements, with a durability of up to 25 cycles. Packaged conveniently on a reel, it's easy to handle and store, making it a must-have component for your connector setup. Upgrade your systems with the L1NK 250 Female Crimp Terminal and experience seamless power distribution in your projects.

