| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46708-3412 |
| Color: | Black |
| Series: | 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | EXTreme Ten60Power, TPA - Term Pos Assurance |
| Number of Contacts: | 16 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0467083412 |
| SKU: | MOL46708-3412 |
46708-3412
Specifications
Detailed Description
Ensure secure connections with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, designed for effortless assembly with 12 signal and 4 power circuits. Crafted from durable black PBT material, this essential accessory guarantees reliable performance in any application. With a wide operating temperature range of -40 to 105 °C, it's suitable for use in various environments. The TPA retainer features 16 contacts, offering comprehensive protection and stability for your connections. Its lock-to-mating part design ensures a snug fit, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use with EXTreme Ten60Power connectors, this accessory is a must-have for heavy-duty power applications. Packaged conveniently in a bag, it's easy to store and access whenever needed. Upgrade your connectivity solutions with this high-quality component.

