| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46708-3612 |
| Color: | Black |
| Series: | 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | EXTreme Ten60Power, TPA - Term Pos Assurance |
| Number of Contacts: | 18 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0467083612 |
| SKU: | MOL46708-3612 |
46708-3612
Specifications
Detailed Description
Enhance the reliability of your power connections with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for easy assembly with 12 signal and 6 power circuits, this essential accessory ensures secure contact alignment. Crafted from durable black PBT material, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105°C. Engineered for the EXTreme Ten60Power connector series, this TPA retainer features a total of 18 contacts, providing comprehensive protection and stability. RoHS compliant and packaged for convenience, it's a must-have component for heavy-duty power applications. Trust in our TPA Retainer to lock into place with mating parts, offering peace of mind in your power connections. Upgrade your setup with this essential accessory for optimal performance and safety.

