| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46708-3624 |
| Color: | Black |
| Series: | 46708 - EXTreme Ten60Power - TPA - Term Pos Assurance |
| Connector Type: | EXTreme Ten60Power, TPA - Term Pos Assurance |
| Number of Contacts: | 30 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 30 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0467083624 |
| SKU: | MOL46708-3624 |
46708-3624
| Heilind Number: | MOL46708-3624 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46708-3624 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 24 Signal / 6 Power Circuits
More >>Specifications
Detailed Description
Ensure secure and reliable connectivity with our EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer. Designed for assembly with 24 signal and 6 power circuits, this black retainer offers enhanced stability for your connections. Crafted from durable PBT material, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 105 °C. With 30 contacts loaded, it provides ample support for your power connector needs. The perfect accessory for maintaining the integrity of your power and signal transmissions, this TPA retainer is RoHS compliant for environmentally-conscious use. Upgrade your connector setup with this essential component for optimal performance and peace of mind.

