| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46765-0001 |
| Series: | 46765 - Micro HDMI |
| Amperage: | .8 A |
| Connector Type: | Micro HDMI |
| Gender: | Female |
| Number of Contacts: | 19 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 4 mm |
| Voltage: | 30 V |
| Shield Type: | Full Shield |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | D |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 19 |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | .4 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0467650001 |
| SKU: | MOL46765-0001 |
46765-0001
| Heilind Number: | MOL46765-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46765-0001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free
More >>Specifications
Detailed Description
Introducing our Micro HDMI series 46765, featuring a female connector with 19 contacts in a right-angle orientation, designed for surface mount termination. With a low amperage of .8 A and a voltage rating of 30 V, this high-speed assembly is ideal for various applications. The full shield and gold-plated contacts ensure reliable signal transmission, while the thermoplastic body offers durability. RoHS compliant and lead-free process capable, this connector guarantees quality and environmental responsibility. Perfect for wire-to-board connections, it meets stringent certification standards for UL and CSA agencies. With features like polarization and PCB retention, it offers ease of installation and secure mating. Explore the versatility and performance of our Micro HDMI connector, essential for your connectivity needs.

