| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46781-3000 |
| Color: | Black |
| Series: | 46781 - SPOX BMI |
| Amperage: | 3 A |
| Connector Type: | SPOX BMI |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Packaging: | Adhesive Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Clip |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0467813000 |
| SKU: | MOL46781-3000 |
46781-3000
| Heilind Number: | MOL46781-3000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46781-3000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch Surface Mount SPOX Header Assembly, Single Row, Vertical, 7 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SPOX BMI 46781 Series Vertical Surface Mount Connector. Designed for high performance, this black connector features 7 contacts in a single row, with a pitch of 2.5mm. Operating at a maximum voltage of 250V and 3A amperage, it ensures reliable power and signal transmission. With top-notch materials and construction, including tin plating and nickel termination, it guarantees durability and conductivity. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for wire-to-board connections, it features vacuum pick-up clip compatibility for efficient assembly. Whether for industrial or commercial use, this connector offers superior quality and performance, making it an essential component for your electronic projects.

