46781-3100

Heilind Number:MOL46781-3100
Manufacturer:Molex
Manufacturer Number:46781-3100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Surface Mount SPOX BMI Header Assembly, Single Row, Vertical, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46781-3100
Color:Black
Series:46781 - SPOX BMI
Amperage:3 A
Connector Type:SPOX BMI
Number of Contacts:7
Number of Rows:1
Termination Method:Surface Mount
Pitch:2.5 mm
Voltage:250 V
Orientation:Vertical
Packaging:Adhesive Tape on Reel
Pick and Place:Vacuum Pick-Up Clip
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:7
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0467813100
SKU:MOL46781-3100

Detailed Description

Enhance your electronic connections with our SPOX BMI 46781 series, featuring a sleek black design and reliable performance. This vertical surface mount connector boasts 7 contacts with a 3A amperage rating, perfect for various applications. With a 2.5mm pitch and 250V voltage capacity, it ensures efficient power delivery. Its tin-plated contact mating area and nickel termination provide durability, while meeting UL and CSA agency certifications for quality assurance. RoHS compliant and suitable for lead-free processes, it's both eco-friendly and high-performing. Whether for PCB assembly or wire-to-board connections, this connector guarantees secure and efficient data transmission. Upgrade your projects with our advanced PCB Pin & Receptacle Connector today.