46817-1002

Heilind Number:MOL46817-1002
Manufacturer:Molex
Manufacturer Number:46817-1002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme Guardian 2 Circuit Power Plug Assembly without Stand-Off, PC Tail 3.86mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46817-1002
Color:Black
Series:46817 - EXTreme Guardian
Amperage:80 A
Connector Type:EXTreme Guardian
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:11 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:3.86 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:2 p - 0 s
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0468171002
SKU:MOL46817-1002

Detailed Description

Experience unparalleled power connectivity with the EXTreme Guardian 2 Circuit Power Plug Assembly. This black assembly, part of the 46817 series, is designed for high performance, featuring a right-angle body orientation and through hole termination method. With 80A amperage and 600V AC/DC voltage, it ensures reliable operation in demanding environments. Constructed with high temperature thermoplastic and copper alloy contacts, it offers durability and efficiency. The PC tail of 3.86mm allows for secure attachment to the board, while gold plating on the contact mating area ensures optimal conductivity. Certified for RoHS compliance, this assembly is environmentally friendly and meets stringent quality standards. Ideal for wire-to-board applications, it guarantees a secure and efficient power connection in various electronic systems.