| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46818-0001 |
| Color: | Black |
| Series: | 46818 - EXTreme Guardian |
| Amperage: | 80 A |
| Connector Type: | EXTreme Guardian |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 11 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0468180001 |
| SKU: | MOL46818-0001 |
46818-0001
| Heilind Number: | MOL46818-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46818-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Safeguard your electrical connections with our EXTreme Guardian Crimp Harness Housing. Designed for 8-10 AWG wire, this black polyester housing features three durable circuits and a secure 11.00mm pitch. With a high amperage rating of 80A, it ensures reliable power transmission in demanding environments. Ideal for wire-to-wire or wire-to-board connections, it operates flawlessly in temperatures ranging from -40 to 105°C. Featuring UL certification and RoHS compliance, this housing guarantees both safety and environmental responsibility. Trust in its quality construction to protect and maintain the integrity of your essential electrical systems.

