| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46819-0013 |
| Series: | 46819 - EXTreme Guardian |
| Connector Type: | EXTreme Guardian |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Part Aliases: | 0468190013 |
| SKU: | MOL46819-0013 |
46819-0013
| Heilind Number: | MOL46819-0013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46819-0013 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience powerful connectivity with our EXTreme Guardian High Power Terminal. Designed for optimal performance, this terminal features a 6 AWG Crimp and a 0.76 series build, ensuring secure and efficient power transmission. With a female gender and copper alloy contact material plated in gold, it guarantees durable and reliable connections. Suitable for both wire-to-wire and wire-to-board applications, this terminal is a versatile solution for your power circuit needs. Compliant with RoHS regulations, it's not only high-performing but also environmentally friendly. Elevate your connectivity game with the EXTreme Guardian High Power Terminal.

