46945-0001

Heilind Number:MOL46945-0001
Manufacturer:Molex
Manufacturer Number:46945-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TPA for EXTreme Ten60Power Housing Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46945-0001
Color:Black
Series:46707 - EXTreme Ten60Power
Connector Type:EXTreme Ten60Power
Number of Contacts:6
Number of Rows:1
Material:Nylon
Keying:No
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:0469450001
SKU:MOL46945-0001

Detailed Description

Enhance your power connectivity with the EXTreme Ten60Power Housing Plug, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed from durable nylon, this connector ensures reliable power transmission. With six contacts in a single row, it offers efficient power delivery. The polarized design guarantees secure mating, while the lock-to-mating-part feature adds extra stability. Operating at temperatures up to 260°C, it is suitable for various applications. Compliant with RoHS standards, it meets environmental regulations. Elevate your power connections with the EXTreme Ten60Power Housing Plug.