| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46992-0610 |
| Color: | Black |
| Series: | 46992 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0469920610 |
| SKU: | MOL46992-0610 |
46992-0610
Specifications
Detailed Description
Enhance your power connections with this Mini-Fit Jr. Receptacle Housing. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, it ensures safety and reliability. Featuring a dual-row design with 6 circuits, this housing is perfect for wire-to-wire and wire-to-board applications. Its black color and glow-wire capability add versatility, while the operating temperature range of -40 to 105 °C guarantees performance in various environments. With CSA and UL agency certifications, you can trust in its quality. The Mini-Fit Jr. connector system, with a pitch of 4.2 mm, offers seamless integration. Whether for industrial or personal projects, this housing is a must-have for secure and efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172063-0334 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, 0.38µm Gold (Au) Plating, Double 20+20, 18+18 or Single 16-14 AWG, Reel | ![]() |
| Molex 19115-0012 | Avikrimp Snap Spade Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 35023-0004 | 2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 4 Circuits, Natural | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4050 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 46992-0810 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 8 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 46993-0611 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6, UL 94V-2, 6 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 51021-0300 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 51047-0300 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/23/2021 | 510651 - Change Supplier. adding location China as 899921501 resin additional Mfg location, current 899921501 resin supply from Germany this change is to ensure continuity of supply for customers. | Download | |||


