| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46993-0610 |
| Color: | Black |
| Series: | 46993 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0469930610 |
| SKU: | MOL46993-0610 |
46993-0610
Specifications
Detailed Description
Easily connect power circuits with our Mini-Fit Jr. Plug Housing, designed for secure panel mounting. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 rating, it ensures reliable performance. Featuring a dual-row configuration with 6 circuits and a 4.2 mm pitch, this connector is ideal for power applications. Its glow-wire capability and operating temperature range of -40 to 105 °C guarantee safety and versatility. With CSA and UL agency certifications, you can trust in its quality. The housing, in sleek black, is polarized for easy mating and lockable for added security. Suitable for Wire to Wire and Wire to Board connections, it's a vital component for your setup. Fully RoHS compliant, it meets environmental standards without compromising on functionality. Upgrade your connectivity with the Mini-Fit Jr. Plug Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2018 | 502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

