46993-1011

Heilind Number:MOL46993-1011
Manufacturer:Molex
Manufacturer Number:46993-1011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6, UL 94V-2, 10 Circuits, Glow-Wire Capable, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46993-1011
Color:Black
Series:46993 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Number of Ports:1
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0469931011
SKU:MOL46993-1011

Detailed Description

Easily connect power sources with our Mini-Fit Jr. Plug Housing. Crafted from durable PA Polyamide Nylon 6/6 material, this housing ensures reliable performance. With a dual-row design and 10 circuits, it offers versatile connectivity options. The black finish and panel mount feature add to its functionality, while being Glow-Wire Capable enhances safety. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. UL 94V-2 and CSA LR19980 certified, this housing guarantees quality and compliance. Ideal for Wire to Wire and Wire to Board connections, it is a must-have for power circuit applications. With polarized mating and secure locking, it provides a stable and efficient connection. RoHS compliant, it meets environmental standards, making it a responsible choice for your connectivity needs.