| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46999-0127 |
| Color: | Natural |
| Series: | 5566 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0469990127 |
| SKU: | MOL46999-0127 |
46999-0127
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit Jr. Vertical Header. With a 4.20mm pitch and dual-row design, this header offers reliable performance for your electronic projects. Featuring 4 circuits and a matte tin finish, it ensures efficient power transmission with a maximum amperage of 9A and voltage rating of 600V. The through-hole termination method and brass contact material guarantee durability, while the nylon housing in a natural color provides robust insulation. Designed for vertical orientation, this header includes PCB retention and polarization features for secure and accurate assembly. With UL and CSA certifications for quality assurance, it is compliant with RoHS standards, making it a sustainable choice for your applications in wire-to-board connectors. Elevate your connectivity solutions with this Mini-Fit Jr. Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2023 | 512712 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding replacement tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. Current tooling will be taken out of service once new tooling is qualified. | Download | |||

