| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46999-0355 |
| Color: | Natural |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 1x4 |
| Part Aliases: | 0469990355 1625-4P2 |
| SKU: | MOL46999-0355 |
46999-0355
| Heilind Number: | MOL46999-0355 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46999-0355 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, with Pre-bent Mounting Ears, Natural
More >>Specifications
Detailed Description
Enhance your power circuit connections with our Standard .062" Pin & Socket Housing. Crafted for durability and efficiency, this connector features a natural color nylon housing with a panel mount design, perfect for secure installations. With a 5A amperage rating and 4 contacts in a single row, it guarantees reliable performance. The polarized plug ensures proper mating, while UL and CSA certifications offer peace of mind in quality and safety. Operating in a wide temperature range, from -40 to 105 °C, it's suitable for various environments. RoHS compliant and with nylon material meeting flammability standards, it's not only efficient but also environmentally friendly. Whether for industrial applications or DIY projects, this connector is a must-have for seamless wire-to-wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/04/2026 | 518024 - Equipment Transfer, Production Transfer or Rearrangement. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. | Download | |||

